6 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Circular Connector Receptacle Housing Panel Mount
ecomate® Aquarius™ Waterproof Connectors | Datasheet Preview

RTS010N3W3P03

DigiKey Part Number
889-RTS010N3W3P03-ND
Manufacturer
Manufacturer Product Number
RTS010N3W3P03
Description
RECEPTACLE, SQUARE FLANGE, 6 (3+
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
RTS010N3W3P03 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
6
Shell Size - Insert
10-3W3
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16 (3), 20 (3)
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1139,64000 Kč139,64 Kč
10118,72300 Kč1 187,23 Kč
25111,28120 Kč2 782,03 Kč
50105,96440 Kč5 298,22 Kč
100100,90380 Kč10 090,38 Kč
30093,37880 Kč28 013,64 Kč
50090,07512 Kč45 037,56 Kč
1 00085,77956 Kč85 779,56 Kč
2 50080,41612 Kč201 040,30 Kč
Manufacturers Standard Package
Unit Price without VAT:139,64000 Kč
Unit Price with VAT:168,96440 Kč