3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTHP6203PNH

DigiKey Part Number
889-RTHP6203PNH-ND
Manufacturer
Manufacturer Product Number
RTHP6203PNH
Description
CONN PLG HSG MALE 3POS INLINE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum Alloy
Manufacturer
Amphenol Sine Systems Corp
Shell Finish
Nickel
Series
Housing Color
Silver
Packaging
Bag
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Plug Housing
Features
Coupling Nut
Type
For Male Pins
Shielding
Shielded
Number of Positions
3 (Power)
Note
Contacts Sold Separately
Shell Size - Insert
20-3
Includes
2 pcs - 1 Connector, 1 Seal
Contact Type
Crimp
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Size
8
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 125°C
Fastening Type
Bayonet Lock
Base Product Number
Orientation
N (Normal)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1641,72000 Kč641,72 Kč
10545,41300 Kč5 454,13 Kč
25511,26840 Kč12 781,71 Kč
50486,87580 Kč24 343,79 Kč
100463,65320 Kč46 365,32 Kč
250434,65864 Kč108 664,66 Kč
500413,94538 Kč206 972,69 Kč
Manufacturers Standard Package
Unit Price without VAT:641,72000 Kč
Unit Price with VAT:776,48120 Kč