RTHP6203PNH-16S2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTHP6203PNH-16S2

DigiKey Part Number
889-RTHP6203PNH-16S2-ND
Manufacturer
Manufacturer Product Number
RTHP6203PNH-16S2
Description
3 POSITION PLUG, MALE WITH SHIEL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Cord Grip, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
3 (Power)
Shell Size - Insert
20-3
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
3.6mm
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Cord Grip, Coupling Nut
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 239,83000 Kč1 239,83 Kč
101 053,88600 Kč10 538,86 Kč
25987,92720 Kč24 698,18 Kč
50940,80980 Kč47 040,49 Kč
100895,96050 Kč89 596,05 Kč
Manufacturers Standard Package
Unit Price without VAT:1 239,83000 Kč
Unit Price with VAT:1 500,19430 Kč