3 (Power) Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTHP0203PNH

DigiKey Part Number
889-RTHP0203PNH-ND
Manufacturer
Manufacturer Product Number
RTHP0203PNH
Description
CONN RCPT HSG MALE 3POS PNL MNT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 (Power) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
RTHP0203PNH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Manufacturer
Amphenol Sine Systems Corp
Shell Material
Zinc Die Cast
Series
Shell Finish
Nickel
Packaging
Bag
Housing Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Receptacle Housing
Material Flammability Rating
UL94 V-0
Type
For Male Pins
Shielding
Shielded
Number of Positions
3 (Power)
Note
Contacts Sold Separately
Shell Size - Insert
20-3
Includes
2 pcs - 1 Connector, 1 Seal
Contact Type
Crimp
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Size
8
Contact Shape
Circular
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 125°C
Mounting Feature
Flange
Base Product Number
Fastening Type
Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1419,40000 Kč419,40 Kč
10356,46200 Kč3 564,62 Kč
25334,14680 Kč8 353,67 Kč
50318,19660 Kč15 909,83 Kč
100303,01580 Kč30 301,58 Kč
250284,06276 Kč71 015,69 Kč
500270,52128 Kč135 260,64 Kč
Manufacturers Standard Package
Unit Price without VAT:419,40000 Kč
Unit Price with VAT:507,47400 Kč