
RTFD22B | |
|---|---|
DigiKey Part Number | 889-RTFD22B-ND |
Manufacturer | |
Manufacturer Product Number | RTFD22B |
Description | PANEL GASKET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Gasket 22 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | ecomate® RM Receptacle | |
Shell Size - Insert | 22 | |
Material | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Features | Square | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,68000 Kč | 21,68 Kč |
| 10 | 18,41900 Kč | 184,19 Kč |
| 25 | 17,25240 Kč | 431,31 Kč |
| 50 | 16,42740 Kč | 821,37 Kč |
| 100 | 15,64230 Kč | 1 564,23 Kč |
| 250 | 14,66260 Kč | 3 665,65 Kč |
| 500 | 13,96204 Kč | 6 981,02 Kč |
| 1 000 | 13,29539 Kč | 13 295,39 Kč |
| 2 500 | 12,46320 Kč | 31 158,00 Kč |
| Unit Price without VAT: | 21,68000 Kč |
|---|---|
| Unit Price with VAT: | 26,23280 Kč |


