
RT618DCG | |
|---|---|
DigiKey Part Number | 889-RT618DCG-ND |
Manufacturer | |
Manufacturer Product Number | RT618DCG |
Description | PLUG DUST CAP WITH CHAIN SHELL S |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 18 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Plug Connectors | |
Shell Size - Insert | 18 | |
Material | Aluminum Alloy | |
Features | Metal Chain | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,11000 Kč | 351,11 Kč |
| 10 | 298,36300 Kč | 2 983,63 Kč |
| 25 | 279,67040 Kč | 6 991,76 Kč |
| 50 | 266,32040 Kč | 13 316,02 Kč |
| 100 | 253,61460 Kč | 25 361,46 Kč |
| 300 | 234,71240 Kč | 70 413,72 Kč |
| 500 | 226,41380 Kč | 113 206,90 Kč |
| Unit Price without VAT: | 351,11000 Kč |
|---|---|
| Unit Price with VAT: | 424,84310 Kč |


