Connector Cap (Cover), Dust 12 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT612DCG

DigiKey Part Number
889-RT612DCG-ND
Manufacturer
Manufacturer Product Number
RT612DCG
Description
PLUG DUST CAP WITH CHAIN SHELL S
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust 12 Silver
Datasheet
 Datasheet
EDA/CAD Models
RT612DCG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
Plug Connectors
Shell Size - Insert
12
Material
Aluminum Alloy
Features
Metal Chain
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1348,36000 Kč348,36 Kč
10296,05100 Kč2 960,51 Kč
25277,50960 Kč6 937,74 Kč
50264,26400 Kč13 213,20 Kč
100251,65470 Kč25 165,47 Kč
300232,89933 Kč69 869,80 Kč
500224,66432 Kč112 332,16 Kč
Manufacturers Standard Package
Unit Price without VAT:348,36000 Kč
Unit Price with VAT:421,51560 Kč