
RT0W61419SNH03SS-K | |
|---|---|
DigiKey Part Number | 889-RT0W61419SNH03SS-K-ND |
Manufacturer | |
Manufacturer Product Number | RT0W61419SNH03SS-K |
Description | CONN PLUG FMALE 19POS GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Shell Size - Insert | 14-19 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 250VAC | |
Cable Opening | 0.256" ~ 0.394" (6.50mm ~ 10.00mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Zinc Die Cast, Nickel | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | Aerospace, Automation, Industrial, Telecom, Transportation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 516,48000 Kč | 1 516,48 Kč |
| 10 | 1 289,00400 Kč | 12 890,04 Kč |
| 25 | 1 208,35080 Kč | 30 208,77 Kč |
| 50 | 1 150,72820 Kč | 57 536,41 Kč |
| 100 | 1 095,87300 Kč | 109 587,30 Kč |
| Unit Price without VAT: | 1 516,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 834,94080 Kč |




