
RT0S-16CG-NS1 | |
|---|---|
DigiKey Part Number | 889-RT0S-16CG-NS1-ND |
Manufacturer | |
Manufacturer Product Number | RT0S-16CG-NS1 |
Description | CABLE GRIP 10-14MM 15/16-20 ZINC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Zinc Alloy, Nickel Plated 15/16-20 Silver |
Datasheet | Datasheet |
EDA/CAD Models | RT0S-16CG-NS1 Models |
Category | Outside Cable Diameter (Min) 0.394" (10.00mm) |
Manufacturer Amphenol Sine Systems Corp | Outside Cable Diameter (Max) 0.551" (14.00mm) |
Series | Thread Size 15/16-20 |
Packaging Bag | Material Zinc Alloy, Nickel Plated |
Part Status Active | Includes O-Ring, Seal |
Type Cable Grip | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,19000 Kč | 370,19 Kč |
| 10 | 314,60500 Kč | 3 146,05 Kč |
| 25 | 294,90520 Kč | 7 372,63 Kč |
| 50 | 280,82340 Kč | 14 041,17 Kč |
| 100 | 267,42590 Kč | 26 742,59 Kč |
| 250 | 250,69644 Kč | 62 674,11 Kč |
| 500 | 238,74500 Kč | 119 372,50 Kč |
| Unit Price without VAT: | 370,19000 Kč |
|---|---|
| Unit Price with VAT: | 447,92990 Kč |


