
RT0L-18CG-NS1 | |
|---|---|
DigiKey Part Number | 889-RT0L-18CG-NS1-ND |
Manufacturer | |
Manufacturer Product Number | RT0L-18CG-NS1 |
Description | CABLE GRP 10-14MM 1 1/16-18 ZINC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Zinc Alloy, Nickel Plated 1 1/16-18 Silver |
Datasheet | Datasheet |
EDA/CAD Models | RT0L-18CG-NS1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.394" (10.00mm) | |
Outside Cable Diameter (Max) | 0.551" (14.00mm) | |
Thread Size | 1 1/16-18 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Zinc Alloy, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,30000 Kč | 368,30 Kč |
| 10 | 312,97500 Kč | 3 129,75 Kč |
| 25 | 293,36720 Kč | 7 334,18 Kč |
| 50 | 279,36580 Kč | 13 968,29 Kč |
| 100 | 266,03630 Kč | 26 603,63 Kč |
| 250 | 249,39324 Kč | 62 348,31 Kč |
| 500 | 237,50292 Kč | 118 751,46 Kč |
| Unit Price without VAT: | 368,30000 Kč |
|---|---|
| Unit Price with VAT: | 445,64300 Kč |



