
RT0B-16CG-NS2 | |
|---|---|
DigiKey Part Number | 889-RT0B-16CG-NS2-ND |
Manufacturer | |
Manufacturer Product Number | RT0B-16CG-NS2 |
Description | CABLE GRIP RA 13.5-16.99MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Grip - 90° Aluminum Alloy, Nickel Plated 15/16-20 Silver |
Datasheet | Datasheet |
EDA/CAD Models | RT0B-16CG-NS2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip - 90° | |
Outside Cable Diameter (Min) | 0.531" (13.50mm) | |
Outside Cable Diameter (Max) | 0.669" (16.99mm) | |
Thread Size | 15/16-20 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Aluminum Alloy, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 562,96000 Kč | 562,96 Kč |
| 10 | 478,46000 Kč | 4 784,60 Kč |
| 25 | 448,50880 Kč | 11 212,72 Kč |
| 50 | 427,10360 Kč | 21 355,18 Kč |
| 100 | 406,72920 Kč | 40 672,92 Kč |
| 250 | 381,29428 Kč | 95 323,57 Kč |
| 500 | 363,12010 Kč | 181 560,05 Kč |
| Unit Price without VAT: | 562,96000 Kč |
|---|---|
| Unit Price with VAT: | 681,18160 Kč |


