Cable Grip - 90° Zinc 11/16-24 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Grip - 90° Zinc 11/16-24 Gray
ecomate® Family Overview

RT0B-12CG-S1

DigiKey Part Number
889-1670-ND
Manufacturer
Manufacturer Product Number
RT0B-12CG-S1
Description
CABLE GRIP RA 6-10.5MM 11/16-24
Customer Reference
Detailed Description
Cable Grip - 90° Zinc 11/16-24 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Cable Grip - 90°
Outside Cable Diameter (Min)
0.236" (6.00mm)
Outside Cable Diameter (Max)
0.413" (10.50mm)
Thread Size
11/16-24
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
-
Material
Zinc
Includes
EMC Grounding Ring, Gasket, Nut, Seal
Color
Gray
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1408,62000 Kč408,62 Kč
10347,28600 Kč3 472,86 Kč
25325,54440 Kč8 138,61 Kč
50310,01020 Kč15 500,51 Kč
100295,21930 Kč29 521,93 Kč
Manufacturers Standard Package
Unit Price without VAT:408,62000 Kč
Unit Price with VAT:494,43020 Kč