
RT0B-12CG-NS2 | |
|---|---|
DigiKey Part Number | 889-RT0B-12CG-NS2-ND |
Manufacturer | |
Manufacturer Product Number | RT0B-12CG-NS2 |
Description | CABLE GRP RA 9-12.5MM 11/16-24 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Grip - 90° Aluminum Alloy, Nickel Plated 11/16-24 Silver |
Datasheet | Datasheet |
EDA/CAD Models | RT0B-12CG-NS2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip - 90° | |
Outside Cable Diameter (Min) | 0.354" (9.00mm) | |
Outside Cable Diameter (Max) | 0.492" (12.50mm) | |
Thread Size | 11/16-24 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Aluminum Alloy, Nickel Plated | |
Includes | O-Ring | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 541,96000 Kč | 541,96 Kč |
| 10 | 460,57000 Kč | 4 605,70 Kč |
| 25 | 431,72720 Kč | 10 793,18 Kč |
| 50 | 411,12400 Kč | 20 556,20 Kč |
| 100 | 391,51190 Kč | 39 151,19 Kč |
| 250 | 367,02656 Kč | 91 756,64 Kč |
| 500 | 349,53396 Kč | 174 766,98 Kč |
| Unit Price without VAT: | 541,96000 Kč |
|---|---|
| Unit Price with VAT: | 655,77160 Kč |

