Cable Grip - 90° Aluminum Alloy, Nickel Plated 11/16-24 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0B-12CG-NS1

DigiKey Part Number
889-RT0B-12CG-NS1-ND
Manufacturer
Manufacturer Product Number
RT0B-12CG-NS1
Description
CABLE GRP RA 6.5-10MM 11/16-24
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Grip - 90° Aluminum Alloy, Nickel Plated 11/16-24 Silver
Datasheet
 Datasheet
EDA/CAD Models
RT0B-12CG-NS1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bag
Part Status
Active
Type
Cable Grip - 90°
Outside Cable Diameter (Min)
0.256" (6.50mm)
Outside Cable Diameter (Max)
0.394" (10.00mm)
Thread Size
11/16-24
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
-
Material
Aluminum Alloy, Nickel Plated
Includes
O-Ring
Color
Silver
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1541,96000 Kč541,96 Kč
10460,57000 Kč4 605,70 Kč
25431,72720 Kč10 793,18 Kč
50411,12400 Kč20 556,20 Kč
100391,51190 Kč39 151,19 Kč
250367,02656 Kč91 756,64 Kč
500349,53396 Kč174 766,98 Kč
Manufacturers Standard Package
Unit Price without VAT:541,96000 Kč
Unit Price with VAT:655,77160 Kč