
RT07147PNHEC03R | |
|---|---|
DigiKey Part Number | 889-RT07147PNHEC03R-ND |
Manufacturer | |
Manufacturer Product Number | RT07147PNHEC03R |
Description | RECEPTACLE, JAM NUT, 7 POSITION, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | RT07147PNHEC03R Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bag | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Backshell |
Number of Positions 7 | Shielding Shielded |
Shell Size - Insert 14-7 | Note Contacts Sold Separately |
Contact Type Crimp | Includes 3 pcs - 1 Connector, 1 Nut, 1 O-Ring |
Contact Size 16 | Insert Material Thermoplastic |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 698,24000 Kč | 698,24 Kč |
| 10 | 593,50600 Kč | 5 935,06 Kč |
| 25 | 556,34120 Kč | 13 908,53 Kč |
| 50 | 529,80060 Kč | 26 490,03 Kč |
| 100 | 504,53630 Kč | 50 453,63 Kč |
| 250 | 472,98688 Kč | 118 246,72 Kč |
| Unit Price without VAT: | 698,24000 Kč |
|---|---|
| Unit Price with VAT: | 844,87040 Kč |


