
RT061619SNHECR | |
|---|---|
DigiKey Part Number | 889-RT061619SNHECR-ND |
Manufacturer | |
Manufacturer Product Number | RT061619SNHECR |
Description | PLUG, 19 POSITION, FEMALE, SHELL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RT061619SNHECR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 19 | |
Shell Size - Insert | 16-19 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 737,66000 Kč | 737,66 Kč |
| 10 | 627,00000 Kč | 6 270,00 Kč |
| 25 | 587,74240 Kč | 14 693,56 Kč |
| 50 | 559,70160 Kč | 27 985,08 Kč |
| 100 | 533,01320 Kč | 53 301,32 Kč |
| 250 | 499,68184 Kč | 124 920,46 Kč |
| Unit Price without VAT: | 737,66000 Kč |
|---|---|
| Unit Price with VAT: | 892,56860 Kč |

