
RT06147PNHEC03R | |
|---|---|
DigiKey Part Number | 889-RT06147PNHEC03R-ND |
Manufacturer | |
Manufacturer Product Number | RT06147PNHEC03R |
Description | PLUG, 7 POSITION, MALE, SHELL SI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RT06147PNHEC03R Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bag | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Backshell, Coupling Nut |
Number of Positions 7 | Shielding Shielded |
Shell Size - Insert 14-7 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 728,48000 Kč | 728,48 Kč |
| 10 | 619,13700 Kč | 6 191,37 Kč |
| 25 | 591,92920 Kč | 14 798,23 Kč |
| Unit Price without VAT: | 728,48000 Kč |
|---|---|
| Unit Price with VAT: | 881,46080 Kč |







