
RT06147PNH-K | |
|---|---|
DigiKey Part Number | 889-RT06147PNH-K-ND |
Manufacturer | |
Manufacturer Product Number | RT06147PNH-K |
Description | PLUG KIT, 7 POSITION, MALE, SHEL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 7 | Shielding |
Shell Size - Insert 14-7 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500VAC/DC |
Termination Crimp | Operating Temperature -40°C ~ 105°C |
Fastening Type Bayonet Lock | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aerospace, Automation, Industrial, Telecom, Transportation |
Shell Material Zinc Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 785,00000 Kč | 785,00 Kč |
| 10 | 667,14700 Kč | 6 671,47 Kč |
| 25 | 625,38120 Kč | 15 634,53 Kč |
| 50 | 595,54540 Kč | 29 777,27 Kč |
| 100 | 567,14660 Kč | 56 714,66 Kč |
| 250 | 531,68260 Kč | 132 920,65 Kč |
| Unit Price without VAT: | 785,00000 Kč |
|---|---|
| Unit Price with VAT: | 949,85000 Kč |







