
RT06144PNHEC03 | |
|---|---|
DigiKey Part Number | 889-RT06144PNHEC03-ND |
Manufacturer | |
Manufacturer Product Number | RT06144PNHEC03 |
Description | PLUG, 4 POSITION, MALE, SHELL SI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RT06144PNHEC03 Models |
Category | Primary Material Metal |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bag | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Coupling Nut |
Number of Positions 4 | Shielding Shielded |
Shell Size - Insert 14-4 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 2.5mm | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 655,91000 Kč | 655,91 Kč |
| 10 | 557,46800 Kč | 5 574,68 Kč |
| 25 | 522,57200 Kč | 13 064,30 Kč |
| 50 | 497,63720 Kč | 24 881,86 Kč |
| 100 | 473,90580 Kč | 47 390,58 Kč |
| 250 | 444,27052 Kč | 111 067,63 Kč |
| Unit Price without VAT: | 655,91000 Kč |
|---|---|
| Unit Price with VAT: | 793,65110 Kč |

