
RT06128SNH03SS-K | |
|---|---|
DigiKey Part Number | 889-RT06128SNH03SS-K-ND |
Manufacturer | |
Manufacturer Product Number | RT06128SNH03SS-K |
Description | CONN PLUG FMALE 8POS GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Color Silver |
Mfr | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 13A |
Number of Positions 8 | Voltage Rating 250VAC |
Shell Size - Insert 12-8 | Cable Opening 0.256" ~ 0.394" (6.50mm ~ 10.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Termination Crimp | Backshell Material, Plating Zinc Die Cast, Nickel |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation N (Normal) | Contact Finish Thickness - Mating Flash |
Primary Material Metal | Insert Material Polyamide (PA66), Nylon 6/6 |
Shell Material Zinc Die Cast | Applications Aerospace, Automation, Industrial, Telecom, Transportation |
Shell Finish Nickel | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 915,56000 Kč | 915,56 Kč |
| 10 | 778,20200 Kč | 7 782,02 Kč |
| 25 | 729,50880 Kč | 18 237,72 Kč |
| 50 | 694,70500 Kč | 34 735,25 Kč |
| 100 | 661,57820 Kč | 66 157,82 Kč |
| 250 | 620,21836 Kč | 155 054,59 Kč |
| Unit Price without VAT: | 915,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 107,82760 Kč |



