Parametric Equivalent
Parametric Equivalent

RT06128PNH03 | |
|---|---|
DigiKey Part Number | 889-RT06128PNH03-ND |
Manufacturer | |
Manufacturer Product Number | RT06128PNH03 |
Description | PLUG, MALE, 16AWG, 13A/300V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RT06128PNH03 Models |
Category | Shell Material Zinc Alloy |
Manufacturer Amphenol Sine Systems Corp | Shell Finish Nickel |
Series | Housing Color Silver |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Male Pins | Shielding Shielded |
Number of Positions 8 | Note Contacts Sold Separately |
Shell Size - Insert 12-8 | Includes 3 pcs - 1 Connector, 1 Gasket, 1 O-Ring |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT06128PNH | Amphenol Sine Systems Corp | 35 | 889-1145-ND | 454,02000 Kč | Parametric Equivalent |
| RT06128PNHEC03 | Amphenol Sine Systems Corp | 0 | 889-RT06128PNHEC03-ND | 633,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 376,09560 Kč | 37 609,56 Kč |
| Unit Price without VAT: | 376,09560 Kč |
|---|---|
| Unit Price with VAT: | 455,07568 Kč |









