
RT06123PNHEC | |
|---|---|
DigiKey Part Number | 889-RT06123PNHEC-ND |
Manufacturer | |
Manufacturer Product Number | RT06123PNHEC |
Description | PLUG, MALE WITH O-RING SEAL AND |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RT06123PNHEC Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bag | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Backshell, Coupling Nut |
Number of Positions 3 | Shielding Shielded |
Shell Size - Insert 12-3 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 473,73270 Kč | 47 373,27 Kč |
| Unit Price without VAT: | 473,73270 Kč |
|---|---|
| Unit Price with VAT: | 573,21657 Kč |





