
RT06122SNHEC03 | |
|---|---|
DigiKey Part Number | 889-RT06122SNHEC03-ND |
Manufacturer | |
Manufacturer Product Number | RT06122SNHEC03 |
Description | PLUG, 4 (2+2) POSITION, FEMALE, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RT06122SNHEC03 Models |
Category | Primary Material Metal |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Box | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 2 | Shielding Shielded |
Shell Size - Insert 12-2 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 2.5mm (1), 20 (1) | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT06122SNH | Amphenol Sine Systems Corp | 1 | 889-RT06122SNH-ND | 498,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 605,44000 Kč | 605,44 Kč |
| 10 | 514,52600 Kč | 5 145,26 Kč |
| 25 | 482,30440 Kč | 12 057,61 Kč |
| 50 | 459,29240 Kč | 22 964,62 Kč |
| 100 | 437,38780 Kč | 43 738,78 Kč |
| 250 | 410,03416 Kč | 102 508,54 Kč |
| 500 | 390,49296 Kč | 195 246,48 Kč |
| Unit Price without VAT: | 605,44000 Kč |
|---|---|
| Unit Price with VAT: | 732,58240 Kč |

