
RT06122PNHEC | |
|---|---|
DigiKey Part Number | 889-RT06122PNHEC-ND |
Manufacturer | |
Manufacturer Product Number | RT06122PNHEC |
Description | CONN PLG HSG MALE 2POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RT06122PNHEC Models |
Category | Shell Material Zinc Alloy |
Manufacturer Amphenol Sine Systems Corp | Shell Finish Nickel |
Series | Housing Color Silver |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Male Pins | Shielding Shielded |
Number of Positions 2 | Note Contacts Sold Separately |
Shell Size - Insert 12-2 | Includes 5 pcs - 1 Connector, 1 Backshell, 1 O-Ring, 1 Seal, 1 Washer |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 2.5mm (1), 20 (1) | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 596,47000 Kč | 596,47 Kč |
| 10 | 506,85100 Kč | 5 068,51 Kč |
| 25 | 475,11320 Kč | 11 877,83 Kč |
| 50 | 452,44760 Kč | 22 622,38 Kč |
| 100 | 430,86840 Kč | 43 086,84 Kč |
| 250 | 403,92180 Kč | 100 980,45 Kč |
| 500 | 384,67178 Kč | 192 335,89 Kč |
| Unit Price without VAT: | 596,47000 Kč |
|---|---|
| Unit Price with VAT: | 721,72870 Kč |




