
RT06104SNH03 | |
|---|---|
DigiKey Part Number | 889-RT06104SNH03-ND |
Manufacturer | |
Manufacturer Product Number | RT06104SNH03 |
Description | PLUG, FEMALE WITH SILICONE SEAL, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RT06104SNH03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 4 | |
Shell Size - Insert | 10-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | 3 pcs - 1 Connector, 1 Gasket, 1 O-Ring | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,68000 Kč | 447,68 Kč |
| 10 | 380,48400 Kč | 3 804,84 Kč |
| 25 | 356,64680 Kč | 8 916,17 Kč |
| 50 | 339,63000 Kč | 16 981,50 Kč |
| 100 | 323,42590 Kč | 32 342,59 Kč |
| 250 | 303,19600 Kč | 75 799,00 Kč |
| 500 | 288,74266 Kč | 144 371,33 Kč |
| Unit Price without VAT: | 447,68000 Kč |
|---|---|
| Unit Price with VAT: | 541,69280 Kč |









