Parametric Equivalent

RT002028SNH-K | |
|---|---|
DigiKey Part Number | 889-RT002028SNH-K-ND |
Manufacturer | |
Manufacturer Product Number | RT002028SNH-K |
Description | SQUARE FLANGE RECEPTACLE KIT, FE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 28 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 28 | |
Shell Size - Insert | 20-28 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 250VAC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | Aerospace, Automation, Industrial, Telecom, Transportation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1 375,28920 Kč | 68 764,46 Kč |
| Unit Price without VAT: | 1 375,28920 Kč |
|---|---|
| Unit Price with VAT: | 1 664,09993 Kč |



