
RT00143PNH03 | |
|---|---|
DigiKey Part Number | 889-RT00143PNH03-ND |
Manufacturer | |
Manufacturer Product Number | RT00143PNH03 |
Description | RECEPTACLE, SQUARE FLANGE, 3 POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 3 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 14-3 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,13000 Kč | 251,13 Kč |
| 50 | 190,46460 Kč | 9 523,23 Kč |
| 100 | 181,37520 Kč | 18 137,52 Kč |
| 1 000 | 154,20009 Kč | 154 200,09 Kč |
| Unit Price without VAT: | 251,13000 Kč |
|---|---|
| Unit Price with VAT: | 303,86730 Kč |






