


RT00123PNH | |
|---|---|
DigiKey Part Number | 889-1155-ND |
Manufacturer | |
Manufacturer Product Number | RT00123PNH |
Description | CONN RCPT HSNG MALE 3POS PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RT00123PNH Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation N (Normal) |
Series | Shell Material Zinc Alloy |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Shielding Shielded |
Shell Size - Insert 12-3 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,24000 Kč | 264,24 Kč |
| 10 | 224,63500 Kč | 2 246,35 Kč |
| 25 | 210,55720 Kč | 5 263,93 Kč |
| 50 | 200,50480 Kč | 10 025,24 Kč |
| 100 | 190,93840 Kč | 19 093,84 Kč |
| 250 | 178,99024 Kč | 44 747,56 Kč |
| 500 | 170,45534 Kč | 85 227,67 Kč |
| 1 000 | 162,32983 Kč | 162 329,83 Kč |
| Unit Price without VAT: | 264,24000 Kč |
|---|---|
| Unit Price with VAT: | 319,73040 Kč |









