RT00102SNH03 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: 179,21550 Kč
Datasheet
Image for RT00102SNH03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT00102SNH03

DigiKey Part Number
889-RT00102SNH03-ND
Manufacturer
Manufacturer Product Number
RT00102SNH03
Description
WALL MTG RECPT, SOCKET WITH SILI
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
Amphenol Sine Systems Corp
Orientation
N (Normal)
Series
Shell Material
Zinc Alloy
Packaging
Bag
Shell Finish
Nickel
Part Status
Active
Housing Color
Silver
Connector Type
Receptacle Housing
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
For Female Sockets
Material Flammability Rating
UL94 V-0
Number of Positions
4
Shielding
Shielded
Shell Size - Insert
10-2
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Thermoplastic
Contact Size
16 (2), 20 (2)
Contact Shape
Circular
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 125°C
Mounting Feature
Flange
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT00102SNHAmphenol Sine Systems Corp0RT0010-2SNH-ND179,21550 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
100188,71310 Kč18 871,31 Kč
Unit Price without VAT:188,71310 Kč
Unit Price with VAT:228,34285 Kč