Connector Cap (Cover), Dust M23 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P31661-08

DigiKey Part Number
889-3466-ND
Manufacturer
Manufacturer Product Number
P31661-08
Description
DUST CAP FOR M23 POWER 8 POSITIO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust M23 Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
M23B Power Plug, 8pos
Manufacturer
Amphenol Sine Systems Corp
Shell Size - Insert
M23
Series
Material
Zinc Die Cast
Packaging
Box
Features
Dust Tight, External Threads, Waterproof, Wire Rope with Ring
Part Status
Active
Color
Silver
Accessory Type
Cap (Cover), Dust
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Factory Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1196,04000 Kč196,04 Kč
10166,57300 Kč1 665,73 Kč
25156,13280 Kč3 903,32 Kč
50148,67880 Kč7 433,94 Kč
200134,82770 Kč26 965,54 Kč
400128,39638 Kč51 358,55 Kč
600124,77915 Kč74 867,49 Kč
1 000120,36689 Kč120 366,89 Kč
Manufacturers Standard Package
Unit Price without VAT:196,04000 Kč
Unit Price with VAT:237,20840 Kč