Connector Cap (Cover), Dust M23 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P29687

DigiKey Part Number
889-3473-ND
Manufacturer
Manufacturer Product Number
P29687
Description
DUST CAP FOR M23 SIGNAL OR POWER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust M23 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
M23A/B Receptacles
Shell Size - Insert
M23
Material
Zinc Die Cast
Features
Dust Tight, Internal Threads, Waterproof, Wire Rope with Ring
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Factory Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1313,50000 Kč313,50 Kč
10266,48600 Kč2 664,86 Kč
25249,80080 Kč6 245,02 Kč
50237,87380 Kč11 893,69 Kč
200215,71665 Kč43 143,33 Kč
400205,43130 Kč82 172,52 Kč
600199,64443 Kč119 786,66 Kč
1 000192,58694 Kč192 586,94 Kč
Manufacturers Standard Package
Unit Price without VAT:313,50000 Kč
Unit Price with VAT:379,33500 Kč