



P29311 | |
|---|---|
DigiKey Part Number | 889-2444-ND |
Manufacturer | |
Manufacturer Product Number | P29311 |
Description | CONN T-ADPT 5P-5/5P F-F/M INLINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 5/5 (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol Sine Systems Corp | Housing Material Polyvinyl Chloride (PVC) |
Series | Housing Color Black, Yellow |
Packaging Bulk | Features Coupling Nut |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style Distributor T-Shaped | Shielding Unshielded |
Convert From (Adapter End) Female Sockets | Current Rating (Amps) 8A |
Convert To (Adapter End) Female Sockets (1), Male Pins (1) | Voltage Rating 600VAC/DC |
Shell Size - Insert (Convert From) M22 | Operating Temperature -20°C ~ 105°C |
Shell Size - Insert (Convert To) M22 | Orientation (Convert From) Keyed |
Number of Positions (Convert From) 5 | Orientation (Convert To) Keyed |
Number of Positions (Convert To) 5 (2) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 973,33000 Kč | 973,33 Kč |
| 10 | 827,23300 Kč | 8 272,33 Kč |
| 30 | 765,55667 Kč | 22 966,70 Kč |
| 50 | 738,47240 Kč | 36 923,62 Kč |
| 100 | 703,25790 Kč | 70 325,79 Kč |
| 250 | 659,29156 Kč | 164 822,89 Kč |
| Unit Price without VAT: | 973,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 177,72930 Kč |

