



P29040 | |
|---|---|
DigiKey Part Number | 889-2436-ND |
Manufacturer | |
Manufacturer Product Number | P29040 |
Description | CONN LOCKING CLIP M35 BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Locking Clip M35 Black |
Datasheet | Datasheet |
Category | For Use With/Related Products M35 Trunk Connectors |
Manufacturer Amphenol Sine Systems Corp | Shell Size - Insert M35 |
Series | Material Thermoplastic |
Packaging Bag | Color Black |
Part Status Active | Base Product Number |
Accessory Type Locking Clip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,35000 Kč | 208,35 Kč |
| 10 | 177,06300 Kč | 1 770,63 Kč |
| 30 | 163,84067 Kč | 4 915,22 Kč |
| 50 | 158,03880 Kč | 7 901,94 Kč |
| 100 | 150,49540 Kč | 15 049,54 Kč |
| 250 | 141,07828 Kč | 35 269,57 Kč |
| 500 | 134,34988 Kč | 67 174,94 Kč |
| 1 000 | 127,94474 Kč | 127 944,74 Kč |
| Unit Price without VAT: | 208,35000 Kč |
|---|---|
| Unit Price with VAT: | 252,10350 Kč |

