



P29034-M1 | |
|---|---|
DigiKey Part Number | 889-2430-ND |
Manufacturer | |
Manufacturer Product Number | P29034-M1 |
Description | CIRC CBL 3POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Amphenol Sine Systems Corp | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Receptacle | Color Multiple |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 3 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert 1 3/8" (M35) | Base Product Number |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 980,23000 Kč | 1 980,23 Kč |
| 10 | 1 683,18500 Kč | 16 831,85 Kč |
| 30 | 1 557,73900 Kč | 46 732,17 Kč |
| 50 | 1 502,66380 Kč | 75 133,19 Kč |
| 100 | 1 431,04600 Kč | 143 104,60 Kč |
| Unit Price without VAT: | 1 980,23000 Kč |
|---|---|
| Unit Price with VAT: | 2 396,07830 Kč |

