



P29000-M10 | |
|---|---|
DigiKey Part Number | 889-2404-ND |
Manufacturer | |
Manufacturer Product Number | P29000-M10 |
Description | CIRC CBL 3POS RCPT TO WIRE 32.8' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Sine Systems Corp | 2nd Connector Type Wire Leads |
Series | Length 32.8' (10.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert 1 3/8" (M35) | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 868,55000 Kč | 6 868,55 Kč |
| 10 | 5 839,39400 Kč | 58 393,94 Kč |
| 25 | 5 530,62000 Kč | 138 265,50 Kč |
| Unit Price without VAT: | 6 868,55000 Kč |
|---|---|
| Unit Price with VAT: | 8 310,94550 Kč |


