



P28992-M2 | |
|---|---|
DigiKey Part Number | 889-2399-ND |
Manufacturer | |
Manufacturer Product Number | P28992-M2 |
Description | CIRC CBL 4POS RCPT TO WIRE 6.56' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Sine Systems Corp | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert 1 3/8" (M35) | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 462,01000 Kč | 3 462,01 Kč |
| 10 | 2 942,98200 Kč | 29 429,82 Kč |
| 25 | 2 758,94080 Kč | 68 973,52 Kč |
| 50 | 2 627,45520 Kč | 131 372,76 Kč |
| Unit Price without VAT: | 3 462,01000 Kč |
|---|---|
| Unit Price with VAT: | 4 189,03210 Kč |



