
P28972 | |
|---|---|
DigiKey Part Number | 889-P28972-ND |
Manufacturer | |
Manufacturer Product Number | P28972 |
Description | MALE M35 TO FEMALE M22 DROP, (1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 4/4 Male Pins/Female Sockets Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol Sine Systems Corp | Housing Material Thermoplastic |
Series | Housing Color Black |
Packaging Bag | Features Coupling Nut |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style Standard | Shielding Unshielded |
Convert From (Adapter End) Male Pins | Current Rating (Amps) 15A |
Convert To (Adapter End) Female Sockets | Voltage Rating 600VAC/DC |
Shell Size - Insert (Convert From) M35 | Operating Temperature -40°C ~ 90°C |
Shell Size - Insert (Convert To) M22 | Orientation (Convert From) Keyed |
Number of Positions (Convert From) 4 | Orientation (Convert To) Keyed |
Number of Positions (Convert To) 4 | Material Flammability Rating UL94 V-0 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 956,89200 Kč | 9 568,92 Kč |
| Unit Price without VAT: | 956,89200 Kč |
|---|---|
| Unit Price with VAT: | 1 157,83932 Kč |

