



P28966 | |
|---|---|
DigiKey Part Number | 889-2389-ND |
Manufacturer | |
Manufacturer Product Number | P28966 |
Description | CONN T-ADPT 3P-3/3P F-F/M INLINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 3/3 (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol Sine Systems Corp | Housing Material Thermoplastic |
Series | Housing Color Black |
Packaging Bulk | Features Coupling Nut |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style Distributor T-Shaped | Shielding Unshielded |
Convert From (Adapter End) Female Sockets | Current Rating (Amps) 30A |
Convert To (Adapter End) Female Sockets (1), Male Pins (1) | Voltage Rating 600VAC/DC |
Shell Size - Insert (Convert From) M35 | Operating Temperature -40°C ~ 90°C |
Shell Size - Insert (Convert To) M35 | Orientation (Convert From) Keyed |
Number of Positions (Convert From) 3 | Orientation (Convert To) Keyed |
Number of Positions (Convert To) 3 (2) | Material Flammability Rating UL94 V-0 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 300,78000 Kč | 2 300,78 Kč |
| 10 | 1 955,78700 Kč | 19 557,87 Kč |
| 30 | 1 810,04200 Kč | 54 301,26 Kč |
| 50 | 1 746,04340 Kč | 87 302,17 Kč |
| 100 | 1 662,82990 Kč | 166 282,99 Kč |
| Unit Price without VAT: | 2 300,78000 Kč |
|---|---|
| Unit Price with VAT: | 2 783,94380 Kč |

