



P28964 | |
|---|---|
DigiKey Part Number | 889-2388-ND |
Manufacturer | |
Manufacturer Product Number | P28964 |
Description | CONN T-ADPT 4P-4/4P F-F/M INLINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 4/4 (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol Sine Systems Corp | Housing Material Thermoplastic |
Series | Housing Color Black |
Packaging Bulk | Features Coupling Nut |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style Distributor T-Shaped | Shielding Unshielded |
Convert From (Adapter End) Female Sockets | Current Rating (Amps) 25A |
Convert To (Adapter End) Female Sockets (1), Male Pins (1) | Voltage Rating 600VAC/DC |
Shell Size - Insert (Convert From) M35 | Operating Temperature -40°C ~ 90°C |
Shell Size - Insert (Convert To) M35 | Orientation (Convert From) Keyed |
Number of Positions (Convert From) 4 | Orientation (Convert To) Keyed |
Number of Positions (Convert To) 4 (2) | Material Flammability Rating UL94 V-0 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1300680099 | Molex | 2 | 1300680099-ND | 3 678,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 708,71000 Kč | 2 708,71 Kč |
| 10 | 2 302,55100 Kč | 23 025,51 Kč |
| 30 | 2 130,97333 Kč | 63 929,20 Kč |
| 50 | 2 055,64320 Kč | 102 782,16 Kč |
| 100 | 1 957,68700 Kč | 195 768,70 Kč |
| Unit Price without VAT: | 2 708,71000 Kč |
|---|---|
| Unit Price with VAT: | 3 277,53910 Kč |

