MS28W23G15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MS28W23G15
ecomate® Aquarius™ Waterproof Connectors | Datasheet Preview

MS28W23G15

DigiKey Part Number
889-MS28W23G15-ND
Manufacturer
Manufacturer Product Number
MS28W23G15
Description
SOCKET CONTACT, MACHINED, SIZE 2
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact 28-30 AWG Size 20 Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
MS28W23G15 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bag
Part Status
Active
Type
Signal, Machined
Contact Type
Socket
Contact Size
20
Wire Gauge or Range - AWG
28-30 AWG
Wire Gauge or Range - mm²
0.05 ~ 0.08mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Termination Finish
Nickel
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00037,49742 Kč37 497,42 Kč
Unit Price without VAT:37,49742 Kč
Unit Price with VAT:45,37188 Kč