


MS28W23G10 | |
|---|---|
DigiKey Part Number | 889-MS28W23G10-ND |
Manufacturer | |
Manufacturer Product Number | MS28W23G10 |
Description | SOCKET CONTACT, MACHINED, SIZE 2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 28-30 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | MS28W23G10 Models |
Category | Wire Gauge or Range - AWG 28-30 AWG |
Manufacturer Amphenol Sine Systems Corp | Wire Gauge or Range - mm² 0.05 ~ 0.08mm² |
Series | Contact Termination Crimp |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Signal, Machined | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Socket | Termination Finish Nickel |
Contact Size 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,64000 Kč | 88,64 Kč |
| 10 | 75,28800 Kč | 752,88 Kč |
| 25 | 70,57520 Kč | 1 764,38 Kč |
| 50 | 67,20480 Kč | 3 360,24 Kč |
| 100 | 63,99300 Kč | 6 399,30 Kč |
| 250 | 59,98624 Kč | 14 996,56 Kč |
| 500 | 57,12364 Kč | 28 561,82 Kč |
| 1 000 | 54,39907 Kč | 54 399,07 Kč |
| 2 500 | 50,99645 Kč | 127 491,13 Kč |
| Unit Price without VAT: | 88,64000 Kč |
|---|---|
| Unit Price with VAT: | 107,25440 Kč |



















