


MS24M23G5 | |
|---|---|
DigiKey Part Number | 889-MS24M23G5-ND |
Manufacturer | |
Manufacturer Product Number | MS24M23G5 |
Description | SOCKET CONTACT, MACHINED, SIZE 1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 24-26 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | MS24M23G5 Models |
Category | Wire Gauge or Range - AWG 24-26 AWG |
Manufacturer Amphenol Sine Systems Corp | Wire Gauge or Range - mm² 0.14 ~ 0.25mm² |
Series | Contact Termination Crimp |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Signal, Machined | Contact Finish Thickness 5.00µin (0.127µm) |
Contact Type Socket | Termination Finish Nickel |
Contact Size 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,48820 Kč | 28 488,20 Kč |
| Unit Price without VAT: | 28,48820 Kč |
|---|---|
| Unit Price with VAT: | 34,47072 Kč |








