
MS10B23G5 | |
|---|---|
DigiKey Part Number | 889-MS10B23G5-ND |
Manufacturer | |
Manufacturer Product Number | MS10B23G5 |
Description | CONN SOCKET 10-12AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 10-12 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | MS10B23G5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 46,32200 Kč | 463,22 Kč |
| 25 | 43,41560 Kč | 1 085,39 Kč |
| 50 | 41,33660 Kč | 2 066,83 Kč |
| 100 | 39,36290 Kč | 3 936,29 Kč |
| 250 | 36,89684 Kč | 9 224,21 Kč |
| 500 | 35,13512 Kč | 17 567,56 Kč |
| 1 000 | 33,45863 Kč | 33 458,63 Kč |
| 3 000 | 30,96470 Kč | 92 894,10 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |

