Pin Contact 24-26 AWG Size 16 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact 24-26 AWG Size 16 Crimp Gold
ecomate® Aquarius™ Waterproof Connectors | Datasheet Preview

MP24M23G15

DigiKey Part Number
889-MP24M23G15-ND
Manufacturer
Manufacturer Product Number
MP24M23G15
Description
PIN CONTACT, MACHINED, SIZE 16,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact 24-26 AWG Size 16 Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
MP24M23G15 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bag
Part Status
Active
Type
Signal, Machined
Contact Type
Pin
Contact Size
16
Wire Gauge or Range - AWG
24-26 AWG
Wire Gauge or Range - mm²
0.14 ~ 0.25mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Termination Finish
Nickel
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00029,74997 Kč29 749,97 Kč
Unit Price without VAT:29,74997 Kč
Unit Price with VAT:35,99746 Kč