Pin Contact 14-16 AWG Size 8 Crimp Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact 14-16 AWG Size 8 Crimp Silver
ecomate® Aquarius™ Waterproof Connectors | Datasheet Preview

MP10A23S-25

DigiKey Part Number
889-MP10A23S-25-ND
Manufacturer
Manufacturer Product Number
MP10A23S-25
Description
3.6MM (1.5-2.5MM) MALE CONTACT,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact 14-16 AWG Size 8 Crimp Silver
Datasheet
 Datasheet
EDA/CAD Models
MP10A23S-25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
8
Manufacturer
Amphenol Sine Systems Corp
Wire Gauge or Range - AWG
14-16 AWG
Series
Wire Gauge or Range - mm²
1.5 ~ 10mm²
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Alloy
Type
Signal, Machined
Contact Finish
Silver
Contact Type
Pin
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 472
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
142,96000 Kč42,96 Kč
1036,41400 Kč364,14 Kč
2534,12800 Kč853,20 Kč
5032,49700 Kč1 624,85 Kč
10030,94120 Kč3 094,12 Kč
25029,00332 Kč7 250,83 Kč
50027,61894 Kč13 809,47 Kč
1 00026,30066 Kč26 300,66 Kč
2 50024,65487 Kč61 637,17 Kč
Manufacturers Standard Package
Unit Price without VAT:42,96000 Kč
Unit Price with VAT:51,98160 Kč