



MN47A4AC01M020 | |
|---|---|
DigiKey Part Number | 889-2371-ND |
Manufacturer | |
Manufacturer Product Number | MN47A4AC01M020 |
Description | CIRC CBL 4POS RCPT TO PLUG 6.56' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Amphenol Sine Systems Corp | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert 7/8" (M22) |
Packaging Bag | 2nd Connector Orientation Keyed |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 6.56' (2.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert 7/8" (M22) | Color Yellow |
1st Connector Orientation Keyed | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 300,55000 Kč | 1 300,55 Kč |
| 10 | 1 105,52900 Kč | 11 055,29 Kč |
| 30 | 1 023,12233 Kč | 30 693,67 Kč |
| 50 | 986,93640 Kč | 49 346,82 Kč |
| 100 | 939,88650 Kč | 93 988,65 Kč |
| Unit Price without VAT: | 1 300,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 573,66550 Kč |



