Circular Cable Assembly Unshielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 3.28' (1.00m)
Plug & Play Solutions
Amphenol Sine Systems - We've Got the YELLOW You Need!

MN44PW02M010

DigiKey Part Number
889-2370-ND
Manufacturer
Manufacturer Product Number
MN44PW02M010
Description
CIRC CBL 4POS RCPT TO WIRE 3.28'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Sine Systems Corp
2nd Connector Type
Wire Leads
Series
Length
3.28' (1.00m)
Packaging
Bag
Assembly Configuration
Standard
Part Status
Active
Cable Type
Individual
1st Connector Type
Receptacle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Multiple
1st Connector Number of Positions
4
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
7/8" (M22)
Usage
Industrial Environments
1st Connector Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1675,93000 Kč675,93 Kč
10574,56900 Kč5 745,69 Kč
30531,71100 Kč15 951,33 Kč
50512,89520 Kč25 644,76 Kč
100488,43580 Kč48 843,58 Kč
250457,89084 Kč114 472,71 Kč
Manufacturers Standard Package
Unit Price without VAT:675,93000 Kč
Unit Price with VAT:817,87530 Kč