Circular Cable Assembly Unshielded 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 16.40' (5.00m)
Plug & Play Solutions
Amphenol Sine Systems - We've Got the YELLOW You Need!

MN37AC01M050

DigiKey Part Number
889-2364-ND
Manufacturer
Manufacturer Product Number
MN37AC01M050
Description
CIRC CBL 3POS RCPT TO WIRE 16.4'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Sine Systems Corp
2nd Connector Type
Wire Leads
Series
Length
16.40' (5.00m)
Packaging
Bag
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Receptacle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Male Pins
Color
Yellow
1st Connector Number of Positions
3
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
7/8" (M22)
Usage
Industrial Environments
1st Connector Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 688,67000 Kč1 688,67 Kč
101 484,78600 Kč14 847,86 Kč
Manufacturers Standard Package
Unit Price without VAT:1 688,67000 Kč
Unit Price with VAT:2 043,29070 Kč
Alternate Length
CIRC CBL 3POS RCPT TO WIRE 6.56'
In-Stock: 3
Unit Price: 1 262,17000 Kč
CIRC CBL 3POS RCPT TO WIRE 32.8'
In-Stock: 10
Unit Price: 2 401,09000 Kč