



MN37A4AC01M020 | |
|---|---|
DigiKey Part Number | 889-2360-ND |
Manufacturer | |
Manufacturer Product Number | MN37A4AC01M020 |
Description | CIRC CBL 3POS RCPT TO PLUG 6.56' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 3 |
Manufacturer Amphenol Sine Systems Corp | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert 7/8" (M22) |
Packaging Bag | 2nd Connector Orientation Keyed |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 6.56' (2.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 3 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert 7/8" (M22) | Color Yellow |
1st Connector Orientation Keyed | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 310,77000 Kč | 1 310,77 Kč |
| 10 | 1 114,05900 Kč | 11 140,59 Kč |
| 30 | 1 031,01233 Kč | 30 930,37 Kč |
| 50 | 994,54880 Kč | 49 727,44 Kč |
| 100 | 947,13790 Kč | 94 713,79 Kč |
| Unit Price without VAT: | 1 310,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 586,03170 Kč |



