



MN34PW02M010 | |
|---|---|
DigiKey Part Number | 889-2359-ND |
Manufacturer | |
Manufacturer Product Number | MN34PW02M010 |
Description | CIRC CBL 3POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Sine Systems Corp | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert 7/8" (M22) | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 900,96000 Kč | 900,96 Kč |
| 10 | 765,71000 Kč | 7 657,10 Kč |
| 30 | 708,61433 Kč | 21 258,43 Kč |
| 50 | 683,54740 Kč | 34 177,37 Kč |
| 100 | 650,95440 Kč | 65 095,44 Kč |
| 250 | 610,25360 Kč | 152 563,40 Kč |
| Unit Price without VAT: | 900,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 090,16160 Kč |

